Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, 3PST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$162.97

(exc. GST)

$179.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$162.97
5 - 9$159.54
10 +$153.55

*price indicative

RS Stock No.:
178-8264
Mfr. Part No.:
G7Z-3A1B-20Z-R 24VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PST

Mount Type

Screw, DIN Track

Series

G7Z

Terminal Type

Screw

Switching Current

25A

Switching DC Voltage

125V dc

Switching AC Voltage

480V

Minimum Operating Temperature

-25°C

Coil Resistance

156Ω

Maximum Operating Temperature

60°C

Length

45mm

Standards/Approvals

RoHS

Width

92.2mm

Height

62mm

Coil Power

3.7W

Contact Material

Silver Alloy

Contact Resistance

400mΩ

Omron G7Z Series Power Relay, 24V Coil Voltage, 25A Switching Current - G7Z-3A1B-20Z-R 24VDC


This power relay is a Compact switching device designed for industrial control and automation systems where reliable high-current switching is required. It operates from a 24V DC Coil and provides multiple contact arrangements to control AC or DC loads in machinery and electrical panels. The unit is intended for panel-mounted or DIN-rail installations and is suited to environments that demand robust electrical switching without complex installation.

Features and Benefits:


• 3.7W Coil power reduces driver load on control circuitry
• 156Ω Coil resistance enables predictable Coil current
• 25A switching capacity handles substantial load currents
• Silver alloy contacts improve conductivity for heavy-duty switching
• Screw terminals allow secure, vibration-resistant connections
• 480V AC and 125V DC ratings support AC and DC load switching

Applications


• Suitable for motor control in factory automation panels
• Ideal for switching resistive and inductive loads in control cabinets
• Used for power distribution in industrial machinery systems
• Can be used for signalling and interlock circuits in electrical assemblies

What mounting options are available for installation?


The unit can be fixed using screw mounting or attached to a DIN track to suit panel or rail installations.

What Terminal arrangement should I expect for wiring?


Terminations are provided as screw-type terminals to ensure firm clamping of conductors under vibration.

What operating temperature range is acceptable for use?


The relay functions within a lower limit of -25°C up to a maximum of 60°C for typical industrial environments.

How does the contact configuration support circuit design?


It provides both multiple normally open and normally closed contact arrangements to accommodate different switching logic and safety interlocks.

Related links