- RS Stock No.:
- 178-8269
- Mfr. Part No.:
- G7Z-4A-20Z-R DC24
- Brand:
- Omron
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$138.78
(exc. GST)
$152.66
(inc. GST)
Units | Per unit |
1 - 4 | $138.78 |
5 - 9 | $136.73 |
10 + | $132.29 |
- RS Stock No.:
- 178-8269
- Mfr. Part No.:
- G7Z-4A-20Z-R DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G7Z series provides a compact, cost efficient solution for applications such as inverters, UPS, solar and fuel-cell battery circuits. Coil ratings are available in 12 and 24 VDC. Power consumption is less than 4 watts.
Switching current 160 A (40 A rating / 4-pole / IEC-AC1)
Switching voltage 440 VAC
Safety function with mirror contacts in various configurations
Power consumption less than 4 Watts
Low Switching Noise (70 dB)
Switching voltage 440 VAC
Safety function with mirror contacts in various configurations
Power consumption less than 4 Watts
Low Switching Noise (70 dB)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Chassis Mount |
Switching Current | 40 (AC) A, 5 (DC) A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Crimp |
Maximum Switching Voltage AC | 480V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current AC | 40 A |
Maximum Switching Current DC | 5 A |
Length | 45mm |
Coil Power | 3.7W |
Maximum Operating Temperature | +60°C |
Height | 62mm |
Series | G7Z |
Minimum Operating Temperature | -25°C |
Life | 1000000 (Minimum) operations |
Depth | 92.2mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 550 W |
Maximum Switching Power AC | 11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA |
Application | Industrial |
Related links
- Omron Chassis Mount Power Relay 25A Switching Current
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Power Relay 12A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 12A Switching Current, SPDT
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, SPST