Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 369-797
- Mfr. Part No.:
- G6B-2214P-US DC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.40
(exc. GST)
$12.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 99 unit(s) shipping from 23 November 2026
- Plus 126 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.40 | - |
| 5 - 9 | $11.25 | 1% |
| 10 - 24 | $10.86 | 4% |
| 25 - 49 | $10.56 | 7% |
| 50 + | $10.31 | 9% |
*price indicative
- RS Stock No.:
- 369-797
- Mfr. Part No.:
- G6B-2214P-US DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 1.25kVA | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 1.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Height | 11mm | |
| Coil Power | 200mW | |
| Width | 11mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Switching Power 1.25kVA | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 1.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Height 11mm | ||
Coil Power 200mW | ||
Width 11mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
Related links
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current
