Hongfa Europe GMBH Power Relay, 5V dc Coil, 10A Switching Current

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-2812
Mfr. Part No.:
HF3F-L/5-1ZL1T
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5 V dc

Switching Current

10 A

Series

HF3F-L

Standards/Approvals

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

Terminal Type

PCB Pin

COO (Country of Origin):
CN

Hongfa Europe GMBH SPDT Non-Latching Relay


The Hongfa SPDT latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 5VDC Coil and up to 10A DC/AC current through the Coil for the relay to switch position. It is a sub-miniature high power single Coil latching relay. It has silver alloy contact.

Features and Benefits


• Provides high power switching up to 300W in case of DC

• Wide operating temperature range of -40°C and 80°C

• Durability up to 1 x 107 cycles

• Environmental friendly product

• Plastic sealed and flux proofed types available

Applications


• Automotive engines and household appliances

• Industrial machinery and medical equipment

• Telecommunication equipment

  • RS Stock No. 1762820
  • Mfr. Part No. HF152FD/5-1ZTF(335)
Each (In a Pack of 5)
$4.642
Each (In a Pack of 2)
$6.725
  • RS Stock No. 1762626
  • Mfr. Part No. HF152FD/5-1ZTF(335)
Each (In a Tube of 50)
$4.102
Each (In a Pack of 2)
$8.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy