Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, DPST
- RS Stock No.:
- 176-2860
- Mfr. Part No.:
- HF140FF/024-2HTF
- Brand:
- Hongfa Europe GMBH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2860
- Mfr. Part No.:
- HF140FF/024-2HTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V dc | |
| Maximum Switching Current AC | 10 A | |
| Maximum Switching Current DC | 10 A | |
| Length | 29mm | |
| Coil Resistance | 1100Ω | |
| Coil Power | 530mW | |
| Series | HF140FF | |
| Minimum Operating Temperature | -40°C | |
| Height | 26.3mm | |
| Isolation Coil To Contact | 5kV | |
| Maximum Operating Temperature | +85°C | |
| Life | 1 x 10^7 cycles | |
| Contact Material | Silver Alloy | |
| Depth | 13mm | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Current AC 10 A | ||
Maximum Switching Current DC 10 A | ||
Length 29mm | ||
Coil Resistance 1100Ω | ||
Coil Power 530mW | ||
Series HF140FF | ||
Minimum Operating Temperature -40°C | ||
Height 26.3mm | ||
Isolation Coil To Contact 5kV | ||
Maximum Operating Temperature +85°C | ||
Life 1 x 10^7 cycles | ||
Contact Material Silver Alloy | ||
Depth 13mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 2.5 kVA | ||
- COO (Country of Origin):
- CN
Hongfa DPNO Non-Latching Relay
The Hongfa DPNO non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 24VDC and up to 10A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 2 Form A type and insulation standard is Class F.
Features and Benefits
• High power switching up to 240W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 5KVAC
• Sensitive coil power
• Flux proofed type
• Sockets available
• Environmental friendly product
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 5KVAC
• Sensitive coil power
• Flux proofed type
• Sockets available
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
• Automotive industry
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST












