Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, DPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-2744
Mfr. Part No.:
HF115FK/24-2Z4T(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

HF115FK

Terminal Type

PCB Pin

Switching Current

10A

Switching Power

2kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Length

29mm

Height

15.7mm

Standards/Approvals

RoHS

Width

12.7mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa DPDT Non-Latching Relay PCB Mount


The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 24VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.

Features and Benefits


• High power switching up to 2KV in case of AC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 5KVAC

• Flux proofed type

• Environmental friendly product

Applications


• Used as a control device

• Automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy