TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $210.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,223.00

(exc. GST)

$4,645.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$4.223$4,223.00-
2000 - 3000$4.118$4,118.00$210.00
4000 +$4.054$4,054.00$676.00

*price indicative

RS Stock No.:
164-8733
Mfr. Part No.:
9-1462038-9 IM03DGR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

IM

Terminal Type

Surface Mount

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

62.5VA

Maximum Operating Temperature

85°C

Coil Resistance

178Ω

Length

10mm

Height

5.7mm

Width

7.5mm

Coil Power

140mW

Standards/Approvals

IEC 61810, RoHS

Contact Material

Gold Plated

Telecom/Signal Relay IM Series


Slimline and low profile - 10x6x5.65 mm

Gull wing SMT legs

Bifurcated contacts, gold plated

Hermetically sealed (RT V), IP67

High mechanical shock resistance up to 300G functional, 500G survival

Insulation resistance at 500Vdc >109Ω

High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy