TE Connectivity PCB Power Relay, 60V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 164-0947
- Mfr. Part No.:
- RT314060
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $64.70
View bulk pricing optionsSubtotal (1 box of 20 units)*
$129.64
(exc. GST)
$142.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $6.482 | $129.64 | - |
| 100 + | $5.835 | $116.70 | $64.70 |
*price indicative
- RS Stock No.:
- 164-0947
- Mfr. Part No.:
- RT314060
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 60V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 8.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Standards/Approvals | CQC, CSA, ELV, REACH, RoHS, UL, VDE | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 8.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Coil Power 400mW | ||
Length 29mm | ||
Standards/Approvals CQC, CSA, ELV, REACH, RoHS, UL, VDE | ||
Width 12.7mm | ||
Height 15.7mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
