TE Connectivity PCB Power Relay, 48V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.84

(exc. GST)

$28.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 260 unit(s) shipping from 27 November 2026
  • Plus 1,050 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$5.168$25.84-
100 - 195$5.014$25.072%
200 - 495$4.864$24.325%
500 - 995$4.716$23.588%
1000 +$4.582$22.9111%

*price indicative

RS Stock No.:
124-4491
Distrelec Article No.:
304-30-795
Mfr. Part No.:
2-1415899-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RZ

Terminal Type

PCB Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

5.7kΩ

Length

29mm

Coil Power

400mW

Width

12.7mm

Standards/Approvals

cULus, VDE

Height

15.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC Coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.

12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning

16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning

Dimensions: 29.00 x 12.70 x 15.70 mm

Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy