TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 164-0183
- Mfr. Part No.:
- RT444024
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$134.94
(exc. GST)
$148.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,940 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $6.747 | $134.94 | - |
| 40 - 60 | $6.579 | $131.58 | 2% |
| 80 + | $6.477 | $129.54 | 4% |
*price indicative
- RS Stock No.:
- 164-0183
- Mfr. Part No.:
- RT444024
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Coil Power | 250mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | IEC 60335-1, VDE, RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Coil Power 250mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals IEC 60335-1, VDE, RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
- RS Stock No. 6803919
- Mfr. Part No. RT444024
Each
$7.44
- RS Stock No. 6803919P
- Mfr. Part No. RT444024
Each (Supplied in a Tube)
$7.44
- RS Stock No. 6803849P
- Mfr. Part No. RT424024
Each (Supplied in a Box)
$7.02
- RS Stock No. 1355119
- Mfr. Part No. RT424024 6-1393243-8
Each (In a Box of 20)
$4.527
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST-NO
- Omron PCB Power Relay 8A Switching Current SPST-NC
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
- TE Connectivity PCB Power Relay 50A Switching Current, DPST






