TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 680-3915
- Distrelec Article No.:
- 137-21-192
- Mfr. Part No.:
- RT444012
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$5.42
(exc. GST)
$5.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 114 unit(s) shipping from 23 November 2026
- Plus 689 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $5.42 | - |
| 125 - 249 | $5.36 | $7.50 |
| 250 + | $5.25 | $42.50 |
*price indicative
- RS Stock No.:
- 680-3915
- Distrelec Article No.:
- 137-21-192
- Mfr. Part No.:
- RT444012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Width | 12.7mm | |
| Length | 29mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Coil Power | 250mW | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Width 12.7mm | ||
Length 29mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Coil Power 250mW | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, 1 NC
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST
