Aratas PCB Power Relay, 24V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 686-7073
- Distrelec Article No.:
- 301-71-160
- Mfr. Part No.:
- G2RG-2A4 DC24
- Brand:
- Aratas
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 686-7073
- Distrelec Article No.:
- 301-71-160
- Mfr. Part No.:
- G2RG-2A4 DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G2RG | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching DC Voltage | 100V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 720Ω | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 13.5mm | |
| Length | 29mm | |
| Coil Power | 0.9W | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G2RG | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching DC Voltage 100V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 720Ω | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 13.5mm | ||
Length 29mm | ||
Coil Power 0.9W | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
G2RG Series
Clearance between contact terminals of the same polarity 1.5mm (min)
Conforms to VDE0435 (VDE approval: C250 insulation grade)
Tracking resistance: CTI > 250V
Fully sealed
H25.5 x W13.5 x D29 mm
Approvals
UL508; CSA22.2
- RS Stock No. 6839362
- Mfr. Part No. G6C-2114P-US 24DC
Each
$11.66
- RS Stock No. 2543156
- Mfr. Part No. G7L-2A-X-L DC24
Each
$134.10
- RS Stock No. 6867174
- Mfr. Part No. G4W-2214P-US-HP DC24
Each
$16.07
- RS Stock No. 6839087
- Mfr. Part No. G4W-2212P-US-TV5 DC24
Each
$16.88
Related links
- Omron PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST
- Omron PCB Non-Latching Relay 10A Switching Current, DPST
- Omron PCB Power Relay 4A Switching Current, DPST
- Omron PCB Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Non-Latching Relay 10A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST-NO











