TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 164-0182
- Mfr. Part No.:
- RT444012
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 500 units)*
$2,802.50
(exc. GST)
$3,083.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $5.605 | $2,802.50 |
*price indicative
- RS Stock No.:
- 164-0182
- Mfr. Part No.:
- RT444012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Width | 12.7mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Coil Power | 250mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Width 12.7mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Coil Power 250mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
- RS Stock No. 6803915
- Mfr. Part No. RT444012
Each
$5.42
- RS Stock No. 6803915P
- Mfr. Part No. RT444012
Each (Supplied in a Tube)
$5.89
- RS Stock No. 2763906
- Mfr. Part No. RTE44012F 4-1419108-2
Each (In a Box of 20)
$9.367
- RS Stock No. 2763907
- Mfr. Part No. RTE44012F 4-1419108-2
Each
$11.66
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, 1 NC
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST










