TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 276-3906
- Mfr. Part No.:
- RTE44012F 4-1419108-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$187.34
(exc. GST)
$206.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | $9.367 | $187.34 |
| 100 - 180 | $8.809 | $176.18 |
| 200 - 380 | $8.507 | $170.14 |
| 400 + | $8.078 | $161.56 |
*price indicative
- RS Stock No.:
- 276-3906
- Mfr. Part No.:
- RTE44012F 4-1419108-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | SCHRACK Power PCB Relay RT2 | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series SCHRACK Power PCB Relay RT2 | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Coil Power 400mW | ||
Standards/Approvals RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity SCHRACK Power PCB Relay open or close a circuit by using an electromagnetic coil for seamless power flow.
UL Coil Insulation Class F coil
Monostable and DC coil magnetic system
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
