TE Connectivity PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 136-1905
- Mfr. Part No.:
- RT114730
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)**
$3,754.00
(exc. GST)
$4,129.50
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | $7.508 | $3,754.00 |
1000 - 1500 | $7.32 | $3,660.00 |
2000 + | $7.207 | $3,603.50 |
**price indicative
- RS Stock No.:
- 136-1905
- Mfr. Part No.:
- RT114730
- Brand:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, DPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder DIN Rail Latching Power Relay 12A Switching Current, SPDT