- RS Stock No.:
- 135-4470
- Mfr. Part No.:
- RP821024
- Brand:
- TE Connectivity
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$15.307
(exc. GST)
$16.838
(inc. GST)
Units | Per unit | Per Box* |
20 - 80 | $15.307 | $306.14 |
100 + | $13.776 | $275.52 |
*price indicative |
- RS Stock No.:
- 135-4470
- Mfr. Part No.:
- RP821024
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 500mW |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +70°C |
Series | RPII |
Minimum Operating Temperature | -40°C |
Height | 25.5mm |
Depth | 12.6mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 kVA |
Application | Power |
Related links
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Finder Plug In Power Relay 8A Switching Current, DPDT
- Siemens Plug In Power Relay 8A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Mount Power Relay 8A Switching Current, DPDT
- Phoenix Contact Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- RS PRO Plug In Power Relay 8A Switching Current, DPDT