- RS Stock No.:
- 134-7913
- Mfr. Part No.:
- ALQ312
- Brand:
- Panasonic
33 In Global stock for delivery within 5 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.54
(exc. GST)
$3.89
(inc. GST)
Units | Per unit |
1 - 24 | $3.54 |
25 - 49 | $3.45 |
50 + | $3.39 |
- RS Stock No.:
- 134-7913
- Mfr. Part No.:
- ALQ312
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 20mm |
Coil Resistance | 720Ω |
Coil Power | 200mW |
Depth | 10mm |
Height | 15.6mm |
Life | Minimum of 10000000 (Mechanical) operations |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Standards Met | CQC, CSA, cUL, cULus, UL, VDE |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine |
Related links
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Finder PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, DPST
- Fujitsu PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT