TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPNO
- RS Stock No.:
- 163-9321
- Mfr. Part No.:
- OJE-SS-105HM,000
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Power Relays
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.775
(exc. GST)
$1.953
(inc. GST)
units | Per unit | Per Bag* |
100 - 100 | $1.775 | $177.50 |
200 - 300 | $1.73 | $173.00 |
400 + | $1.704 | $170.40 |
*price indicative |
- RS Stock No.:
- 163-9321
- Mfr. Part No.:
- OJE-SS-105HM,000
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCN Series - Slim Relays
Extremely slim, only 5mm width
Sensitive coil
Reinforced insulation
Cadmium-free contacts
RT III - washproof
Approvals
UL; VDE
Specifications
Attribute | Value |
Coil Voltage | 5V dc |
Contact Configuration | SPNO |
Mounting Type | PCB Mount |
Switching Current | 10A |
Latching | No |
Number of Poles | 1 |
Coil Resistance | 55.6Ω |
Coil Power | 450mW |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V |
Length | 18.2mm |
Height | 14.7mm |
Standards Met | CQC03001007764, TUV R 50139166, UL E82292, VDE 40007630 |
Depth | 10.2mm |
Isolation Coil To Contact | 3kVrms |
Series | OJE |
Application | Appliances, Industrial Control |