Hongfa Europe GMBH Flange Power Relay, 24V dc Coil, 25A Switching Current, DPST
- RS Stock No.:
- 121-8063
- Mfr. Part No.:
- HF116F-3/024DF-2HTFW
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.78 |
*price indicative
- RS Stock No.:
- 121-8063
- Mfr. Part No.:
- HF116F-3/024DF-2HTFW
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | Flange | |
| Series | HF116F-3 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching Power | 6.9kVA | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 300Ω | |
| Width | 32.9mm | |
| Height | 51mm | |
| Length | 68mm | |
| Standards/Approvals | cULus, CQC | |
| Coil Power | 1.9W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type Flange | ||
Series HF116F-3 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching Power 6.9kVA | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 300Ω | ||
Width 32.9mm | ||
Height 51mm | ||
Length 68mm | ||
Standards/Approvals cULus, CQC | ||
Coil Power 1.9W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
HF116F-3 Miniature High Power Relays
HongFa HF116F-3 series miniature high-power relays. The HF116F-3 range feature screw terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
- RS Stock No. 1218055
- Mfr. Part No. HF116F-1/024DF-2HTFW
Each
$27.16
- RS Stock No. 1218062
- Mfr. Part No. HF116F-3/012DF-2HTFW
Each
$12.07
- RS Stock No. 1739231
- Mfr. Part No. HE2AN-DC24V
Each (In a Box of 20)
$42.399
- RS Stock No. 1218067
- Mfr. Part No. HF92F-024D-2C21S
Each
$41.51
Related links
- Hongfa Europe GMBH Flange Power Relay 25A Switching Current, DPST
- Hongfa Europe GMBH Flange Power Relay 25A Switching Current, DPST
- Hongfa Europe GMBH Flange Power Relay 25A Switching Current, DPST
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, DPDT










