TE Connectivity PCB Relay, 110V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 817-367
- Mfr. Part No.:
- 1558672-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$601.56
(exc. GST)
$661.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $601.56 | $10.026 |
*price indicative
- RS Stock No.:
- 817-367
- Mfr. Part No.:
- 1558672-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | 1 NC | |
| Mount Type | PCB | |
| Series | T9G | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 28Ω | |
| Coil Power | 900mW | |
| Width | 22mm | |
| Height | 27mm | |
| Standards/Approvals | RoHS | |
| Length | 32mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration 1 NC | ||
Mount Type PCB | ||
Series T9G | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 28Ω | ||
Coil Power 900mW | ||
Width 22mm | ||
Height 27mm | ||
Standards/Approvals RoHS | ||
Length 32mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity versatile relay provides reliable switching capabilities for power applications, offering robust performance in a Compact design. Its engineered to optimise space on PCBs while maintaining high operational efficiency across various industry sectors.
UL 508 and IEC 61810-1 approved for safety and reliability
Designed for a maximum switching voltage of 480VAC, ensuring compatibility with a variety of systems
Offers minimum board space requirements, measuring just 29mm x 21.5mm
Features a dielectric withstand of 4kV between Coil and contacts for enhanced insulation
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity Panel Mount Power Relay 30A Switching Current NC, NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- Finder Flange Power Relay 30A Switching Current, 1 NO
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
