- RS Stock No.:
- 536-928
- Mfr. Part No.:
- MKS3PIN-5 AC110
- Brand:
- Omron
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.54
(exc. GST)
$25.89
(inc. GST)
Units | Per unit |
1 - 2 | $23.54 |
3 - 4 | $22.89 |
5 + | $21.96 |
- RS Stock No.:
- 536-928
- Mfr. Part No.:
- MKS3PIN-5 AC110
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose Relays, MKS Series
All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Note
When Relays are mounted on the PF083A-E or PF113A-E, the maximum carrying current is 9 A
Approvals
UL, TUV (IEC), CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | 3PDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 34.5mm |
Coil Resistance | 932 Ω |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Height | 53.3mm |
Series | MKS |
Contact Material | Silver Alloy |
Depth | 34.5mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |
Related links
- Omron Plug In Latching Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Omron G2RV Series Interface Relay 110V ac Coil 1-Pole, 50mA Load
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT