Omron Plug In Non-Latching Relay, 110V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 215-7864
- Mfr. Part No.:
- MKS3P-5 110VAC
- Brand:
- Omron
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.18
(exc. GST)
$27.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.18 |
- RS Stock No.:
- 215-7864
- Mfr. Part No.:
- MKS3P-5 110VAC
- Brand:
- Omron
Related links
- Omron Plug In Latching Power Relay, 110V ac Coil, 10A Switching...
- Omron Plug In Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron Non-Latching Relay, 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay, 110V ac Coil, 10A Switching...
- Omron Plug In Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, 3PDT