Omron PCB Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.08

(exc. GST)

$52.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 86 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$48.08
3 - 4$46.76
5 +$44.79

*price indicative

RS Stock No.:
536-899
Mfr. Part No.:
MKS3PI-5 110VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

110V ac

Contact Configuration

3PDT

Mount Type

PCB

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Coil Resistance

932Ω

Maximum Operating Temperature

60°C

Width

34.5mm

Standards/Approvals

RoHS

Coil Power

2.7VA

Length

34.5mm

Height

53.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron MKS Series Power Relay, 110VAC Coil Voltage, Silver Alloy Contact - MKS3PI5AC110


This Omron power relay with 110 VAC Coil voltage is a versatile and reliable solution for various applications in automation, electronics, electrical, and mechanical industries. With a contact configuration of 3PDT and silver alloy contacts, this power relay ensures efficient operation and high switching power.

Features & Benefits


• 3PDT contacts configuration for versatile applications

• Silver alloy contacts for enhanced durability

• Coil voltage of 110 VAC for optimal performance

• Maximum switching power of 2.5 kVA (AC) and 300 W (DC)

• PCB mount for easy installation

Applications


• Ideal for general-purpose applications in automation and electronics

• Suitable for relay sequence circuits in electrical systems

• Perfect for applications requiring high switching power capabilities

Can it be used for applications requiring a 3PDT contact configuration?


Yes, the Omron power relay with 110 VAC Coil voltage is designed for applications that require a 3PDT contact configuration.

Will it provide reliable performance in high-power switching applications?


The power relay with silver alloy contacts ensures reliable performance in high-power switching applications, offering efficiency and durability.

Is it easy to install using the PCB mount option?


Yes, the PCB mount design of the power relay facilitates easy installation, making it suitable for various electronic and electrical systems.

Can it handle general-purpose relay sequence circuits effectively?


The Omron power relay is well-suited for relay sequence circuits in both general-purpose and industrial settings, providing efficient operation.

Is this power relay part of the Omron MKS series?


Yes, the power relay with 110 VAC coil voltage and 3PDT contact configuration belongs to the Omron MKS series, known for its high-quality and reliable products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy