Finder PCB Power Relay, 24V Coil, 6A Switching Current, 1 NO
- RS Stock No.:
- 494-877
- Distrelec Article No.:
- 137-44-303
- Mfr. Part No.:
- 34.51.7.005.4010
- Brand:
- Finder
Subtotal (1 unit)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.55 |
*price indicative
- RS Stock No.:
- 494-877
- Distrelec Article No.:
- 137-44-303
- Mfr. Part No.:
- 34.51.7.005.4010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | 34 | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 0.17W | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 130Ω | |
| Standards/Approvals | RoHS conform | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series 34 | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 0.17W | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 130Ω | ||
Standards/Approvals RoHS conform | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder ultra-slim electromechanical PCB relays, 6 A, 5 mm width, low absorption coil and suitable for PCB mounting or socket mounting using the 93 Series sockets.
1 changeover contact or 1 normally open contact
Ultra-slim - 5mm wide
Sensitive DC coil to 170 mW (possibility of AC/DC power supply with 93 Series sockets)
UL Listing (relay/socket/jumper link)
Cadmium-free contacts
8/8 mm clearance/sliding distance
6 kV (1.2/50 μs) insulation between coil and contacts
Related links
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPST
- Idec PCB Power Relay 6A Switching Current, 4PDT
- Finder PCB Non-Latching Relay 6A Switching Current, 1 NO
- Finder PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
