RS PRO PCB Power Relay, 12V dc Coil, 50A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$15.70

(exc. GST)

$17.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 137 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.70-
10 - 49$14.934%
50 - 99$14.199%
100 - 499$13.4814%
500 +$12.8118%

*price indicative

Packaging Options:
RS Stock No.:
476-577
Distrelec Article No.:
304-03-091
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

50A

Length

39mm

Height

30.2mm

Standards/Approvals

RoHS

Width

15mm

COO (Country of Origin):
CN

RS PRO SPNO 12 V DC Latching Relay, 50 A PCB Mounting


Need to switch a large current flow? This SPNO (single-pole, normally-open) latching relay from RS PRO uses a low-current pulse to activate the switch and will hold its position once actuated. The 3 W set and reset coils should not be energised at the same time and not for more than one minute.

This component is designed for mounting to a PCB (printed circuit board). Latching relay systems of this kind are commonly found in industrial counting and sorting systems, HVAC (heating, ventilation and air-conditioning) units and industrial cleaning equipment.

Features and Benefits


• Coil power of 3 W

• Coil resistance of 48 Ω

• Coil voltage of 12 V DC

• SPNO contact configuration

• Silver alloy contacts

• Dimensions of 39 (L) x 30.2 (H) x 15 mm (D)

• Special features include 4 kV dielectric strength (between coil & contacts), capacitor load up to 200 μF (min. inrush current at 500 A/10 μs), creepage distance 8 mm, lamp load up to 5000 W, maximum switching capability up to 50 A, wash-tight

• Isolation coil-to-contact of 4 kV AC

• Life of 1,000,000 (mechanical) cycles

• Maximum switching power of 12.5 kVA AC

• Maximum switching voltage of 440 V AC

• PCB mounting type

• Operating temperature range of -40°C to +70°C

• RoHS (Restriction of Hazardous Substances) compliant

• Switching current of 50 A

• Through-hole terminal type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy