TE Connectivity PCB Power Relay, 12V dc Coil, 50A Switching Current, DPST
- RS Stock No.:
- 219-7007
- Mfr. Part No.:
- 6-1423008-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $10.96
View bulk pricing optionsSubtotal (1 unit)*
$54.97
(exc. GST)
$60.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $54.97 | - |
| 8 - 14 | $53.60 | $10.96 |
| 15 + | $52.76 | $33.15 |
*price indicative
- RS Stock No.:
- 219-7007
- Mfr. Part No.:
- 6-1423008-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | T92 | |
| Terminal Type | PCB Pin | |
| Switching Current | 50A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 86Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 1.7W | |
| Standards/Approvals | RoHS, IEC 61810 | |
| Width | 34.5mm | |
| Height | 30.7mm | |
| Length | 52.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series T92 | ||
Terminal Type PCB Pin | ||
Switching Current 50A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 86Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 1.7W | ||
Standards/Approvals RoHS, IEC 61810 | ||
Width 34.5mm | ||
Height 30.7mm | ||
Length 52.3mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power relay is standard type and monostable. It has 1700mW coil power rating DC with 86 Ohm coil resistance. The relay has 12VDC coil voltage and 600Vac switching voltage.
Power relay type standard
Output type AC
Enclosure type plastic dust cover
Coil current is 14A
Contact limiting breaking current (A) 50
Input voltage (VDC) 0 – 12
Coil magnetic system monostable, DC
Related links
- TE Connectivity PCB Power Relay 50A Switching Current, DPST
- TE Connectivity PCB Power Relay 50A Switching Current, DPST
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- Finder Flange Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
