- RS Stock No.:
- 419-344
- Mfr. Part No.:
- G6RL-1A DC12
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$7.11
(exc. GST)
$7.82
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $7.11 |
25 - 99 | $6.99 |
100 - 249 | $6.88 |
250 - 499 | $6.75 |
500 + | $6.65 |
- RS Stock No.:
- 419-344
- Mfr. Part No.:
- G6RL-1A DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE
![](https://media.rs-online.com/t_line/L0419322-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 28.5mm |
Coil Resistance | 654 Ω |
Depth | 10mm |
Series | G6RL |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Height | 12.3mm |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
Related links
- Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Omron Panel Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Omron Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching...
- Omron PCB Mount Power Relay, 12V dc Coil, 36A Switching Current, SPST