Aratas PCB Power Relay, 5V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 376-593
- Distrelec Article No.:
- 137-03-113
- Mfr. Part No.:
- G6E-134P-US DC5
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.06 |
| 25 - 99 | $8.94 |
| 100 - 249 | $8.74 |
| 250 - 499 | $8.54 |
| 500 + | $8.38 |
*price indicative
- RS Stock No.:
- 376-593
- Distrelec Article No.:
- 137-03-113
- Mfr. Part No.:
- G6E-134P-US DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G6E | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 50VA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 125Ω | |
| Height | 8mm | |
| Length | 16mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G6E | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 50VA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 125Ω | ||
Height 8mm | ||
Length 16mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA
Related links
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
