Omron PCB Mount Power Relay, 9V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 683-9450
- Mfr. Part No.:
- G6E-134P-ST-US 9DC
- Brand:
- Omron
14 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$4.73
(exc. GST)
$5.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.73 |
- RS Stock No.:
- 683-9450
- Mfr. Part No.:
- G6E-134P-ST-US 9DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 16mm |
Coil Resistance | 405 Ω |
Maximum Operating Temperature | +70°C |
Series | G6E |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Height | 8.4mm |
Depth | 9.9mm |
Maximum Switching Power AC | 50 VA |
Maximum Switching Power DC | 60 W |
Application | Signal |
Related links
- Omron PCB Mount Power Relay, 3V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching...
- Omron PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching...