Aratas PCB Non-Latching Relay, 48V dc Coil, 3A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tray of 100 units)*

$814.10

(exc. GST)

$895.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 400$8.141$814.10-
500 - 2400$7.91$791.002%
2500 +$7.119$711.9012%

*price indicative

RS Stock No.:
233-4133
Mfr. Part No.:
G2R-2 DC48
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

48V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

3A

Switching Power

150W

Switching AC Voltage

380V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Coil Resistance

4.2kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

530mW

Length

29mm

Width

13mm

Height

35.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
ID
The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Flux protection

RoHS compliant

Each
$10.26
Each
$10.01
Each (In a Tray of 100)
$7.945
Each
$6.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy