Aratas PCB Power Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 266-041
- Mfr. Part No.:
- G5V-13 DC12
- Brand:
- Aratas
Subtotal (1 unit)*
$4.44
(exc. GST)
$4.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $4.44 |
*price indicative
- RS Stock No.:
- 266-041
- Mfr. Part No.:
- G5V-13 DC12
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5V-1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 1A | |
| Switching Power | 62.5VA | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 960Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 7.5mm | |
| Length | 12.5mm | |
| Coil Power | 150mW | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | |
| Height | 1mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5V-1 | ||
Terminal Type PCB Pin | ||
Switching Current 1A | ||
Switching Power 62.5VA | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 960Ω | ||
Maximum Operating Temperature 70°C | ||
Width 7.5mm | ||
Length 12.5mm | ||
Coil Power 150mW | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | ||
Height 1mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Related links
- Omron PCB Power Relay 1A Switching Current, SPDT
- Omron PCB Power Relay 1A Switching Current, SPDT
- Omron PCB Relay 1A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Relay 1A Switching Current, DPST
- Omron PCB Relay 1A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
