Omron Surface Power Relay, 100V ac, 110 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$23.75

(exc. GST)

$26.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.75

*price indicative

RS Stock No.:
107-761
Mfr. Part No.:
MY4-02 AC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

100V ac, 110V ac

Contact Configuration

DPDT

Mount Type

Surface

Series

MY4

Switching Current

5A

Switching DC Voltage

125V dc

Switching Power

176VA

Minimum Operating Temperature

-55°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

3.8kΩ

Coil Power

1.3VA

Height

36mm

Length

28mm

Standards/Approvals

CSA Certified (File No. LR31928), UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC

Width

21.5mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy