Omron Surface Power Relay, 100V dc, 110 V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$23.38

(exc. GST)

$25.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.38

*price indicative

RS Stock No.:
102-706
Mfr. Part No.:
MY2Z DC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

100V dc, 110V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

MY

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

110V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Coil Resistance

11kΩ

Height

36mm

Coil Power

0.9W

Length

28mm

Standards/Approvals

CSA, UL, LR, VDE, CE

Width

21.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy