STMicroelectronics Evaluation Board for DIL 24 Socket
- RS Stock No.:
- 241-0912
- Mfr. Part No.:
- STEVAL-MKI224V1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$27.66
(exc. GST)
$30.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.66 |
| 5 - 9 | $27.64 |
| 10 + | $27.62 |
*price indicative
- RS Stock No.:
- 241-0912
- Mfr. Part No.:
- STEVAL-MKI224V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| For Use With | DIL 24 Socket | |
| Kit Classification | Adapter Board | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
For Use With DIL 24 Socket | ||
Kit Classification Adapter Board | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
LPS22DF adapter board for a standard DIL24 socket
The STMicroelectronics STEVAL-MKI224V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS22DF product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.;The STEVAL-MKI224V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LPS22DF pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
The STEVAL-MKI109V3 motherboards support this adapter. They include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. You can use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.;You can also plug a STEVAL-MKI224V1 board onto an X-NUCLEO-IKS01A3 expansion board using Unicleo-GUI.
All features
Related links
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics Evaluation Board 3-Phase Inverter for STD8N60DM2, STSPIN32F0601Q
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics Evaluation Board for STM8S103F2 for Halogen and Low-Consumption Lamps
- STMicroelectronics Evaluation Board for PM8805 for Powered Device
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
- STMicroelectronics Evaluation Board for PM8805 for Building Safety and Security or Surveillance
