STMicroelectronics STEVAL-PLC001V1 PLC Controller for STM32F746ZGT7 for Power Supplies & Converters
- RS Stock No.:
- 235-4720
- Mfr. Part No.:
- STEVAL-PLC001V1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$553.54
(exc. GST)
$608.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $553.54 |
| 3 - 4 | $551.96 |
| 5 + | $551.24 |
*price indicative
- RS Stock No.:
- 235-4720
- Mfr. Part No.:
- STEVAL-PLC001V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | PLC Controller | |
| Product Type | Power Management | |
| For Use With | Power Supplies & Converters | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32F746ZGT7 | |
| Kit Name | STEVAL-PLC001V1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function PLC Controller | ||
Product Type Power Management | ||
For Use With Power Supplies & Converters | ||
Kit Classification Evaluation Board | ||
Featured Device STM32F746ZGT7 | ||
Kit Name STEVAL-PLC001V1 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STEVAL-PLC001V1 evaluation board targets compact programmable logic controller (PLC) applications in the factory automation domain. It features a powerful human machine interface (HMI) thanks to the 3.5 inch TFT touchscreen mounted on the PCB, which eases interaction with the tool. The board implements a galvanically isolated PLC control unit with robust digital input, digital output modules, expansion connectivity options, and interfaces. The control unit consists of a powerful 144-pin STM32F746ZGT7 MCU, which handles the industrial IOs on one side and the TouchGFX display technology on the other side, implementing the ladder logic programming code and several additional options.
Isolated USART port connector
EMC pad and four-layer routing
On-board RAM and serial flash
Provision for RTC, USB
Debug LEDs and reset button
Related links
- Process Control and Automation Solution
- STMicroelectronics Evaluation kit for education on motor control and control systems for L6474PD for motor control and
- STMicroelectronics Dual Motor Control and PFC Demonstration Board for STGIPS20C60, STM32F103 for Dual motor control and
- STMicroelectronics Servo Drive Solution For Multi-Axial Position Control with Ethernet Real-Time Motor Control for
- Infineon EVAL-IMOTION2GO Motor Controller for IMC101T-T038 for Industrial Motor Control and Drives
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
- STMicroelectronics Demonstration Board for STM32F415ZG for Dual Motor Drive Control
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
