Infineon TLD5099EP-B2B EVALKIT Boost Controller for TLD5099EP for LED application
- RS Stock No.:
- 234-3003
- Mfr. Part No.:
- TLD5099EPB2BEVALKITTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$135.11
(exc. GST)
$148.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $135.11 |
| 5 - 9 | $132.42 |
| 10 + | $129.78 |
*price indicative
- RS Stock No.:
- 234-3003
- Mfr. Part No.:
- TLD5099EPB2BEVALKITTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Boost Controller | |
| Product Type | Evaluation Kit | |
| For Use With | LED application | |
| Kit Classification | Evaluation Kit | |
| Featured Device | TLD5099EP | |
| Kit Name | TLD5099EP-B2B EVALKIT | |
| Standards/Approvals | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Boost Controller | ||
Product Type Evaluation Kit | ||
For Use With LED application | ||
Kit Classification Evaluation Kit | ||
Featured Device TLD5099EP | ||
Kit Name TLD5099EP-B2B EVALKIT | ||
Standards/Approvals AEC-Q | ||
683053
The Infineon's TLD5099EPB2B is a Evaluation board for high power LED application with TLD5099EP product in boost to battery topology. Default configuration of the board is boost to battery topology without any additional features enabled. In this configuration, it can deliver up to 21 W to the load with an efficiency above 84%.
Output current adjustment trimmer
Power Derating Circuitry
Embedded PWM Engine
Cold Crank Survival Circuit (CCSC)
Related links
- Infineon TLD5099EP-B2G EVALKIT Boost Controller for TLD5099EP
- Infineon TLD5099EP-VB2G EVALK Boost Controller for TLD5099EP
- Infineon TLD5099EP-SEPIC EVALK Boost Controller for TLD5099EP
- Infineon TLD5099EP-VSEPIC EVAL Boost Controller for TLD5099EP
- Infineon TLD5190IVREG_EVAL Buck-Boost Controller for TLD5190QV for TLD5190
- Infineon TLD5190 VOLT DEMO Buck-Boost Controller for H-Bridge TLD5542-1 Controller, LITIX Power Flex TLD5190 for
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
- Texas Instruments Buck-Boost Controller for LM5175
