Bulk discount available
Subtotal (1 unit)*
$256.25
(exc. GST)
$281.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $256.25 |
| 3 - 4 | $249.85 |
| 5 + | $243.62 |
*price indicative
- RS Stock No.:
- 234-1691
- Mfr. Part No.:
- FAN251040GEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | FAN251040GEVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name FAN251040GEVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor FAN251040 is a highly efficient synchronous buck regulator with digital interface, capable of operating with an input range from 4.5 V to 18 V and supporting up to 40 A load currents. The FAN2510xx utilizes a fixed−frequency voltage−mode control architecture to provide a synchronized constant switching frequency while ensuring fast transient response. Switching frequency and over−current protection can be programmed to provide a flexible solution for various applications. Output over−voltage, under−voltage, over−current, and thermal shutdown protections help prevent damage to the device during fault conditions.
PMBUS 1.3.1 Compatible
Telemetry reporting, custom configuration, fault recording/reading with NVM
VIN Range: 4.5 V to 18 V
Accurate Voltage, Current and Thermal Telemetry Reporting
High Efficiency: Over 96% Peak
Continuous Output Current: 40 A
Internal Linear Bias Regulator
Precision Reference: ±0.7% Over Temperature
Output Voltage Range: 0.5 V to 5.5 V
Adjustable Frequency: 200 kHz to 1.4 MHz
Programmable Soft−Start
Low Shutdown Current
Internal Boot Diode
Thermal Shutdown
Pb−Free, Halogen Free/BFR Free, and is RoHS Compliant
Related links
- onsemi STR-10-16V-BLDC-MDK-GEVB BLDC Motor
- onsemi Evaluation Board Buck Converter for NCP10970BGEVB for NCP10970B
- onsemi STR-60-100V-BLDC-MDK-GEVB BLDC Motor
- onsemi STR-30-60V-BLDC-MDK-GEVB BLDC Motor
- STMicroelectronics EVSPIN32F0601S3 for STSPIN32F0601 for STSPIN32F0601
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- MikroElektronika BUCK Click
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
