MikroElektronika Solar Energy Click Solar Energy for BQ25570
- RS Stock No.:
- 168-3088
- Distrelec Article No.:
- 301-63-815
- Mfr. Part No.:
- MIKROE-2814
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
$51.74
(exc. GST)
$56.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 13 January 2026
- Plus 10 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.74 |
| 5 + | $46.58 |
*price indicative
- RS Stock No.:
- 168-3088
- Distrelec Article No.:
- 301-63-815
- Mfr. Part No.:
- MIKROE-2814
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Power Management Function | Solar Energy | |
| Kit Classification | Solar Energy Click | |
| Featured Device | BQ25570 | |
| Kit Name | Solar Energy Click | |
| Standards/Approvals | No | |
| Distrelec Product Id | 301-63-815 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Power Management Function Solar Energy | ||
Kit Classification Solar Energy Click | ||
Featured Device BQ25570 | ||
Kit Name Solar Energy Click | ||
Standards/Approvals No | ||
Distrelec Product Id 301-63-815 | ||
There are many battery chargers and solar energy harvesters out there already, but the Solar energy click has the unique feature - it encompasses both of these devices in a single package. The click uses Texas Instruments BQ25570 - a nano-power high-efficiency boost charger and buck converter device, designed to work with very low power energy harvesting elements, such as the photovoltaic and thermoelectric generators. The Solar energy click recharges the connected LiPo battery or the onboard 220mF supercapacitor, using the photovoltaic element. This is done by utilizing the BQ25570's charging and power harvesting capabilities and clever nano-power management features.
