STMicroelectronics Step Down Switching Regulator Evaluation Board Step Down Regulator for L6982CDR for L6982CDR
- RS Stock No.:
- 230-0860
- Mfr. Part No.:
- STEVAL-L6982CDR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0860
- Mfr. Part No.:
- STEVAL-L6982CDR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | L6982CDR | |
| Kit Classification | Development Kit | |
| Featured Device | L6982CDR | |
| Kit Name | Step Down Switching Regulator Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Power Management Function Step Down Regulator | ||
For Use With L6982CDR | ||
Kit Classification Development Kit | ||
Featured Device L6982CDR | ||
Kit Name Step Down Switching Regulator Evaluation Board | ||
Standards/Approvals No | ||
The STMicroelectronics evaluation board works with monolithic step-down regulator capable of delivering up to 2 A DC to the load.
2 μA shutdown current
Internal compensation network
Internal soft start
Thermal protection
Related links
- STMicroelectronics Step Down Switching Regulator Evaluation Board Step Down Regulator for L6982NDR for L6982NDR
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR Step Down
- STMicroelectronics 3 A Synchronous Step-Down Switching Regulator Evaluation Board Based on the L6983CQTR Step Down
- STMicroelectronics Evaluation Board Step Down Regulator for L6986I
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics STEVAL-SPSA068 Voltage Regulator Evaluation Board STEVAL-SPSA068
