STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- RS Stock No.:
- 228-3028
- Distrelec Article No.:
- 302-93-578
- Mfr. Part No.:
- STEVAL-1PS02D
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-3028
- Distrelec Article No.:
- 302-93-578
- Mfr. Part No.:
- STEVAL-1PS02D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Step Down Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | AUX switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST1PS02DQTR | |
| Kit Name | Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX Switch | |
| Standards/Approvals | WEEE and RoHS compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Step Down Converter | ||
Product Type Power Management Development Kit | ||
For Use With AUX switch | ||
Kit Classification Evaluation Board | ||
Featured Device ST1PS02DQTR | ||
Kit Name Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX Switch | ||
Standards/Approvals WEEE and RoHS compliant | ||
The STMicroelectronics STEVAL-1PS02D evaluation board allows evaluation of a smart converter able to deliver up to 400 mA output current from a 1.8 to 5.5 V input, with a dynamically adjustable 1.0 to 1.35 V output voltage. The board embeds the ST1PS02DQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available.
1.8 to 5.5 V input operating range
Up to 400 mA output current capability
Tiny external components: L = 2.2 μH typ.
Output voltage power good
Related links
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics 3 A Synchronous Step-Down Switching Regulator Evaluation Board Based on the L6983CQTR Step Down
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR Step Down
- STMicroelectronics Evaluation Board for SLLIMM-Nano, STM32 for BLDC Ceiling Fan Controller
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Single Isolated Output Based On The
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
