STMicroelectronics Step Down Switching Regulator Evaluation Board Step Down Regulator for L6982NDR for L6982NDR
- RS Stock No.:
- 230-0861
- Mfr. Part No.:
- STEVAL-L6982NDR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$66.89
(exc. GST)
$73.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.89 |
| 5 - 9 | $64.32 |
| 10 + | $63.49 |
*price indicative
- RS Stock No.:
- 230-0861
- Mfr. Part No.:
- STEVAL-L6982NDR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | L6982NDR | |
| Kit Classification | Development Kit | |
| Featured Device | L6982NDR | |
| Kit Name | Step Down Switching Regulator Evaluation Board | |
| Standards/Approvals | No | |
| Distrelec Product Id | 302-93-602 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Step Down Regulator | ||
For Use With L6982NDR | ||
Kit Classification Development Kit | ||
Featured Device L6982NDR | ||
Kit Name Step Down Switching Regulator Evaluation Board | ||
Standards/Approvals No | ||
Distrelec Product Id 302-93-602 | ||
The STMicroelectronics evaluation board works with monolithic step-down regulator capable of delivering up to 2 A DC to the load.
3 μA shutdown current
Internal compensation network
Internal soft start
Thermal protection
Related links
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982CDR for L6982CDR
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V
- STMicroelectronics Voltage Regulator Evaluation Board STEVAL-SPSA068
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
