Microchip FB, PD with PD70201 5V 5A Power Detector for PD70201 for PD70201
- RS Stock No.:
- 215-5996
- Mfr. Part No.:
- PD70201EVB-U-25F-5
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5996
- Mfr. Part No.:
- PD70201EVB-U-25F-5
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Detector | |
| Product Type | Power Management Development Kit | |
| For Use With | PD70201 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70201 | |
| Kit Name | FB, PD with PD70201 5V 5A | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Detector | ||
Product Type Power Management Development Kit | ||
For Use With PD70201 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70201 | ||
Kit Name FB, PD with PD70201 5V 5A | ||
Standards/Approvals ISO | ||
The Microchip D70201EVB-U-25F-5 board is used for evaluating the performance of the PD70201 device in both standard IEEE 802.3at and non-standard applications with input 17-54 V . The board is a 25 W PD consisting of DC isolated DC-DC converter to step down voltage to 5 V. The AUX input gets priority in supplying the load, when it is connected to the application and the PD inputs act as backup power if the AUX is disconnected.
Featuring PD70201
IEEE 802.3af/at standard compliant
25W - 5V / 5A output voltage / current
Wide inputs voltage 17-54V
Fly back topology
Wall adaptor support Two RJ45 connectors (data and power input, data output)
Related links
- Microchip FB, PD with PD70201 5V 5A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 12V 2.1A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 2.6A Power Detector for PD70101 for PD70101
- Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
- Microchip FWD, PD with PD70211 5V 10A Power Detector for PD70211 for PD70211
- Microchip Power Module for PD70201ILQ for PD70201
- Microchip FWD, PD with PD70211 12V 6A Power Detector for PD70211 for PD70211
