Infineon KIT_ACT_BRD_60R040S7 PFC Controller for 2EDF7275F, IPT60R040S7, IR11688 for Power Supplies
- RS Stock No.:
- 214-2030
- Mfr. Part No.:
- KITACTBRD60R040S7TOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-2030
- Mfr. Part No.:
- KITACTBRD60R040S7TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | PFC Controller | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2EDF7275F, IPT60R040S7, IR11688 | |
| Kit Name | KIT_ACT_BRD_60R040S7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function PFC Controller | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 2EDF7275F, IPT60R040S7, IR11688 | ||
Kit Name KIT_ACT_BRD_60R040S7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board aims to replace the standard diode bridge rectifier with an active full-bridge for line rectification in standard CCM boost PFCs. It is mainly used in power supplies and telecom.
High efficiency
Extremely compact design
Related links
- Infineon EVAL_3K3W_TP_PFC_SIC PFC Controller for Power Supplies
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon KIT_ACT_BRD_60R022S7 PFC Controller for Power Supplies
- Infineon EVAL_2K4W_ACT_BRD_S7 PFC Controller for Power Supplies
- Infineon EVAL_2K5W_CCM_4P_V3 PFC Controller for Power Supplies
- Infineon KIT_6W_18V_P7_950V Flyback Controller for Power Supplies
- Infineon EVAL_HB_PARALLELGAN PFC Controller for Drives, Motor Control
- Infineon REF_1KW_PSU_5G_SIC PFC Controller for REF1KWPSU5GSICTOBO1 for CoolMOS, CoolSIC
