Infineon EVAL_800W_ZVS_FB_CFD7 Flyback Converter for 2EDN7524F for Power Supplies
- RS Stock No.:
- 214-2008
- Mfr. Part No.:
- EVAL800WZVSFBCFD7TOBO1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-2008
- Mfr. Part No.:
- EVAL800WZVSFBCFD7TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2EDN7524F | |
| Kit Name | EVAL_800W_ZVS_FB_CFD7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 2EDN7524F | ||
Kit Name EVAL_800W_ZVS_FB_CFD7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board which is full-bridge solution for server and industrial SMPS systems. It is mainly used in server SMPS, industrial SMPS and industrial battery chargers.
High power density
Easy design
Related links
- Infineon EVAL_800W_PSU_3P_P7 Flyback Converter for 1EDI20N12AF XMC4200 2EDN7524F for Power
- Infineon EVAL_DRIVE_3PH_PFD7 Flyback Converter for IPN60R1K5PFD7S for Power Supplies
- Infineon EVAL_800W_PSU_4P_C7 Flyback Converter for ICE2QR2280G for Power Supplies
- Infineon EVAL_12W_3PH_SM_P7 Flyback Converter for BC847BW for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 Flyback Converter for 2EDL05N06PF for Power Supplies
- Infineon EVAL_HB_BC_1EDN8550B Flyback Converter for 1EDN7550B, 1EDN8550B for Power Supplies
- Infineon REF_5BR3995BZ_16W1 Flyback Converter for CoolSET ICE5BR3995BZ for Industrial drives, Auxiliary Power Supplies
- Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Industrial drives, Auxiliary Power Supplies
