Infineon EVAL_800W_PSU_4P_C7 Flyback Converter for ICE2QR2280G for Power Supplies

Get a bulk buy discount

Add 2 more to save -

View bulk pricing options

Subtotal (1 unit)*

$960.23

(exc. GST)

$1,056.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$960.23-
2 - 2$951.74-
3 +$939.802%

*price indicative

RS Stock No.:
214-2007
Mfr. Part No.:
EVAL800WPSU4PC7TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Flyback Converter

For Use With

Power Supplies

Kit Classification

Evaluation Board

Featured Device

ICE2QR2280G

Kit Name

EVAL_800W_PSU_4P_C7

Standards/Approvals

RoHS

Non Compliant

The Infineon 800W adapter evaluation board intended to be a form, fit and function test platform for low cost charger and adapter applications.

Low cost

High efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy