Maxim Integrated Evaluation Kit Switching Regulator for MAX15157B for MAX15157B
- RS Stock No.:
- 210-5511
- Mfr. Part No.:
- MAX15157BEVKIT#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 210-5511
- Mfr. Part No.:
- MAX15157BEVKIT#
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated Products high-efficiency step-down and or step-up regulator evaluation kit. This evaluation kit EV kit is powered from a 15V to 60V DC supply.
120kHz to 1MHz switching frequency
Thermal shutdown
Adjustable soft-start and soft-stop
Thermal shutdown
Adjustable soft-start and soft-stop
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Switching Regulator |
For Use With | MAX15157B |
Kit Classification | Evaluation Kit |
Featured Device | MAX15157B |
Kit Name | Evaluation Kit |
Related links
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated Evaluation Kit Power Management for...
- Maxim Integrated Evaluation Kit for the DS2488 for DS2488 for DS2488
- Maxim Integrated Evaluation Kit for the MAX25222 Power Supply for...
- Maxim Integrated Evaluation Kit for the MAX16171 Power Management...
- Maxim Integrated Evaluation Kit MAX41470 Evaluation Kit for...
- Maxim Integrated MAX32010 Evaluation Kit Power Supply for MAX32010...
- Maxim Integrated MAX25221 Evaluation Kit Power Supply for MAX25221...