Maxim Integrated Evaluation Kit for the MAX16171 Power Management for MAX16171 for MAX16171
- RS Stock No.:
- 212-2534
- Mfr. Part No.:
- MAX16171EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-2534
- Mfr. Part No.:
- MAX16171EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Power Management | |
| For Use With | MAX16171 | |
| Featured Device | MAX16171 | |
| Kit Name | Evaluation Kit for the MAX16171 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Power Management | ||
For Use With MAX16171 | ||
Featured Device MAX16171 | ||
Kit Name Evaluation Kit for the MAX16171 | ||
The Maxim Integrated MAX16171 EV kit is designed to evaluate the MAX16171, an ideal diode controller that protects systems against reverse current and reverse voltage faults in automotive applications.
It has 4V to 57V operating voltage range
It has shutdown mode jumper
It has -40°C to +125°C temperature range
It is lead(Pb)-free and RoHS compliant
It has proven PCB layout
It has shutdown mode jumper
It has -40°C to +125°C temperature range
It is lead(Pb)-free and RoHS compliant
It has proven PCB layout
