Maxim Integrated MAX32010 Evaluation Kit Power Supply for MAX32010 for MAX32010
- RS Stock No.:
- 222-2385
- Mfr. Part No.:
- MAX32010EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2385
- Mfr. Part No.:
- MAX32010EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Power Supply | |
| For Use With | MAX32010 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX32010 | |
| Kit Name | MAX32010 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Power Supply | ||
For Use With MAX32010 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX32010 | ||
Kit Name MAX32010 Evaluation Kit | ||
The Maxim Integrated MAX32010 evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) design that evaluates the functionality of device power supply (DPS) IC MAX32010, which has 25V span output voltage and programmable current ranges up to 1.2A.
USB interface
Headers for external SPI and DACs
Proven PCB layout
Includes heatsink and fan
Fully assembled and tested
Headers for external SPI and DACs
Proven PCB layout
Includes heatsink and fan
Fully assembled and tested
