Maxim Integrated Evaluation Kit Power Management for MAX98395EVSYS# for MAX98395
- RS Stock No.:
- 230-6910
- Mfr. Part No.:
- MAX98395EVSYS#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 230-6910
- Mfr. Part No.:
- MAX98395EVSYS#
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX98395 evaluation system evaluates the MAX98395 mono Class-D audio amplifier featuring dynamic headroom tracking (DHT) and clock-and-data monitoring. The EV system consists of the IC development board (DEV board), audio interface board III (AUDINT3), USB cable, and IC evaluation software. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The IC supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control.
Complete hardware system with easy setup, no tools or special equipment required
Easy to use graphical user interface (GUI) evaluation software (Windows 7/10 Compatible)
Complete Access to all hardware registers
Easy to use graphical user interface (GUI) evaluation software (Windows 7/10 Compatible)
Complete Access to all hardware registers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Management |
For Use With | MAX98395 |
Kit Classification | Development Kit |
Featured Device | MAX98395EVSYS# |
Kit Name | Evaluation Kit |
Related links
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated Evaluation Kit for the MAX16171 Power Management...
- Maxim Integrated Evaluation Kit for the MAX25222 Power Supply for...
- Maxim Integrated MAX5996C Evaluation Kit Power Management for...
- Maxim Integrated Evaluation Kit Switching Regulator for MAX15157B...
- Maxim Integrated Evaluation Kit for the DS2488 for DS2488 for DS2488
- Maxim Integrated MAX32010 Evaluation Kit Power Supply for MAX32010...
- Maxim Integrated MAX25221 Evaluation Kit Power Supply for MAX25221...