Maxim Integrated Evaluation Kit MAX41470 Evaluation Kit for Communication and Wireless Development Tools 860 →
- RS Stock No.:
- 210-5529
- Mfr. Part No.:
- MAX41470EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-5529
- Mfr. Part No.:
- MAX41470EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Technology | Power Management | |
| For Use With | Communication and Wireless Development Tools | |
| Featured Device | MAX41470 | |
| Kit Name | Evaluation Kit | |
| Frequency | 860 → 960MHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Technology Power Management | ||
For Use With Communication and Wireless Development Tools | ||
Featured Device MAX41470 | ||
Kit Name Evaluation Kit | ||
Frequency 860 → 960MHz | ||
The Maxim Integrated Products evaluation kit contains a single high output power very high frequency sub-GHz ISM/SRD receiver designed to receive frequency-shift keying, Gaussian or amplitude shift keying data.
Windows 10 compatible software
Available PMOD hardware interface
Available PMOD hardware interface
